
ANX-91311 | |
|---|---|
DigiKey Part Number | ANX-91311-ND |
Manufacturer | |
Manufacturer Product Number | ANX-91311 |
Description | PANEL ALUM 1.7X1.5X0.06" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 1.700" L x 1.500" W x 0.062" H (43.18mm x 38.10mm x 1.57mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | AN Series | |
Size / Dimension | 1.700" L x 1.500" W x 0.062" H (43.18mm x 38.10mm x 1.57mm) | |
Color | Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,04340 € |




