



AN-2811-A | |
|---|---|
DigiKey Part Number | 377-2335-ND |
Manufacturer | |
Manufacturer Product Number | AN-2811-A |
Description | BOX ALUM NATURAL 1.97"L X 1.77"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 1.965" L x 1.770" W (49.91mm x 44.96mm) X 1.118" (28.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.965" L x 1.770" W (49.91mm x 44.96mm) | |
Height | 1.118" (28.40mm) | |
Area (L x W) | 3.48in² (22.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.120" (3.05mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.23 lb (104.33 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,63000 € | 14,63 € |
| 10 | 12,37100 € | 123,71 € |
| Unit Price without VAT: | 14,63000 € |
|---|---|
| Unit Price with VAT: | 17,11710 € |






