Similar
Similar

SRN5040-6R8M | |
|---|---|
DigiKey Part Number | SRN5040-6R8MTR-ND - Tape & Reel (TR) SRN5040-6R8MCT-ND - Cut Tape (CT) SRN5040-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5040-6R8M |
Description | FIXED IND 6.8UH 2.3A 59 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.3 A 59mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN5040-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59mOhm Max | |
Q @ Freq | 15 @ 7.96MHz | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,22670 € | 22,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18643 € | 186,43 € |
| 2.000 | 0,17579 € | 351,58 € |
| 3.000 | 0,16985 € | 509,55 € |
| 5.000 | 0,16266 € | 813,30 € |
| 7.000 | 0,15810 € | 1.106,70 € |
| 10.000 | 0,15340 € | 1.534,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |




