


SDCH1V5040-6R8M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V5040-6R8M-RTR-ND - Tape & Reel (TR) 283-SDCH1V5040-6R8M-RCT-ND - Cut Tape (CT) 283-SDCH1V5040-6R8M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V5040-6R8M-R |
Description | FIXED IND 6.8UH 2.8A 53 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Inductor 2.8 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,17920 € | 17,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,14371 € | 215,56 € |
| 3.000 | 0,13551 € | 406,53 € |
| 4.500 | 0,13093 € | 589,18 € |
| 7.500 | 0,12539 € | 940,42 € |
| 10.500 | 0,12187 € | 1.279,63 € |
| 15.000 | 0,11825 € | 1.773,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

