SRN5040-6R8M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 1.857
Unit Price: 2,22000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2.542
Unit Price: 0,27000 €
Datasheet
6.8 µH Shielded Drum Core, Wirewound Inductor 2.3 A 59mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5040-6R8M

DigiKey Part Number
SRN5040-6R8MTR-ND - Tape & Reel (TR)
SRN5040-6R8MCT-ND - Cut Tape (CT)
SRN5040-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN5040-6R8M
Description
FIXED IND 6.8UH 2.3A 59 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 2.3 A 59mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN5040-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
59mOhm Max
Q @ Freq
15 @ 7.96MHz
Frequency - Self Resonant
21MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,27500 €2,75 €
1000,22670 €22,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,18643 €186,43 €
2.0000,17579 €351,58 €
3.0000,16985 €509,55 €
5.0000,16266 €813,30 €
7.0000,15810 €1.106,70 €
10.0000,15340 €1.534,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €