


SRF3225TAC-101Y | |
|---|---|
DigiKey Part Number | 118-SRF3225TAC-101YTR-ND - Tape & Reel (TR) 118-SRF3225TAC-101YCT-ND - Cut Tape (CT) 118-SRF3225TAC-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3225TAC-101Y |
Description | CMC 100UH 150MA 2LN 5.1KOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH 2 Line Common Mode Choke Surface Mount 5.1 kOhms 150mA DCR 1.5Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.5Ohm |
Manufacturer Bourns Inc. | Voltage Rating - DC 80V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 5.1 kOhms @ 10 MHz | Height (Max) 0.098" (2.50mm) |
Inductance @ Frequency 100 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,39520 € | 9,88 € |
| 50 | 0,37240 € | 18,62 € |
| 100 | 0,35120 € | 35,12 € |
| 250 | 0,32484 € | 81,21 € |
| 500 | 0,30628 € | 153,14 € |
| 1.000 | 0,28879 € | 288,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27232 € | 544,64 € |
| 4.000 | 0,25680 € | 1.027,20 € |
| 6.000 | 0,24815 € | 1.488,90 € |
| 10.000 | 0,23767 € | 2.376,70 € |
| 14.000 | 0,23102 € | 3.234,28 € |
| 20.000 | 0,22418 € | 4.483,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |










