
SM8S24CAHM3/I | |
|---|---|
DigiKey Part Number | 112-SM8S24CAHM3/ITR-ND - Tape & Reel (TR) 112-SM8S24CAHM3/ICT-ND - Cut Tape (CT) 112-SM8S24CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S24CAHM3/I |
Description | TVS DIODE 24VWM 38.9VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 170A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 170A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,04400 € | 30,44 € |
| 100 | 2,16720 € | 216,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,72043 € | 1.290,32 € |
| 1.500 | 1,61199 € | 2.417,99 € |
| 2.250 | 1,55676 € | 3.502,71 € |
| 3.750 | 1,54876 € | 5.807,85 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,37030 € |








