



RSA-150-100 | |
|---|---|
DigiKey Part Number | 118-RSA-150-100-ND |
Manufacturer | |
Manufacturer Product Number | RSA-150-100 |
Description | RES CHAS MNT 0.667 MOHM 0.0025 1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 666.7 µOhms ±0.25% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RSA-150-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 666.7 µOhms | |
Tolerance | ±0.25% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.000" L x 1.252" W (50.80mm x 31.80mm) | |
Height - Seated (Max) | 1.700" (43.18mm) | |
Lead Style | M4 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 € | 39,48 € |
| 10 | 28,66500 € | 286,65 € |
| 25 | 25,74360 € | 643,59 € |
| 50 | 23,91700 € | 1.195,85 € |
| 100 | 22,36530 € | 2.236,53 € |
| 250 | 20,66712 € | 5.166,78 € |
| Unit Price without VAT: | 39,48000 € |
|---|---|
| Unit Price with VAT: | 46,19160 € |











