


ENS1J-B28-L00256L | |
|---|---|
DigiKey Part Number | ENS1J-B28-L00256L-ND |
Manufacturer | |
Manufacturer Product Number | ENS1J-B28-L00256L |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 256 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | ENS1J-B28-L00256L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 256 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Round End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 200M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,31000 € | 72,31 € |
| 5 | 62,04800 € | 310,24 € |
| 10 | 58,07100 € | 580,71 € |
| 25 | 53,17600 € | 1.329,40 € |
| 50 | 49,72780 € | 2.486,39 € |
| 100 | 46,48150 € | 4.648,15 € |
| Unit Price without VAT: | 72,31000 € |
|---|---|
| Unit Price with VAT: | 84,60270 € |




