


ENC1J-D28-L00256L | |
|---|---|
DigiKey Part Number | 118-ENC1J-D28-L00256L-ND |
Manufacturer | |
Manufacturer Product Number | ENC1J-D28-L00256L |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 256 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 256 | |
Voltage - Supply | 5V | |
Actuator Type | 1/8" Dia Round End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 10M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,29000 € | 46,29 € |
| 10 | 38,38400 € | 383,84 € |
| 42 | 34,11881 € | 1.432,99 € |
| 84 | 32,22583 € | 2.706,97 € |
| 126 | 31,16611 € | 3.926,93 € |
| 252 | 29,43329 € | 7.417,19 € |
| Unit Price without VAT: | 46,29000 € |
|---|---|
| Unit Price with VAT: | 54,15930 € |


