CR0603-JW-222ELF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 194.384
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 4.712
Unit Price: 0,12000 €
Datasheet

Similar


Vishay Dale
In Stock: 38.699
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,07343 €
Datasheet

Similar


Vishay Dale
In Stock: 18.590
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00561 €
Datasheet

Similar


Vishay Dale
In Stock: 11.763
Unit Price: 0,12000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01362 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01239 €
Datasheet

Similar


Panasonic Industry
In Stock: 60.579
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.825
Unit Price: 0,14000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 39.184
Unit Price: 0,09000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 116.688
Unit Price: 0,09000 €
Datasheet
2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-JW-222ELF

DigiKey Part Number
CR0603-JW-222ELFTR-ND - Tape & Reel (TR)
CR0603-JW-222ELFCT-ND - Cut Tape (CT)
CR0603-JW-222ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-JW-222ELF
Description
RES SMD 2.2K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-JW-222ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,01560 €0,39 €
500,01260 €0,63 €
1000,01020 €1,02 €
2500,00780 €1,95 €
5000,00650 €3,25 €
1.0000,00548 €5,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00387 €19,35 €
10.0000,00341 €34,10 €
15.0000,00319 €47,85 €
25.0000,00295 €73,75 €
35.0000,00281 €98,35 €
50.0000,00268 €134,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €