2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG06032K20JNEA

DigiKey Part Number
541-1800-2-ND - Tape & Reel (TR)
541-1800-1-ND - Cut Tape (CT)
541-1800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG06032K20JNEA
Description
RES 2.2K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG06032K20JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06032K20JNEAVishay Dale33.689541-2.2KGCT-ND0,08000 €Similar
CRCW06032K20JNEBVishay Dale18.587541-CRCW06032K20JNEBCT-ND0,08000 €Similar
CRCW06032K20JNTAVishay Dale10.348541-2996-1-ND0,12000 €Similar
ERJ-3GEYJ222VPanasonic Industry173.134P2.2KGCT-ND0,08000 €Direct
RMCF0603JT2K20Stackpole Electronics Inc40.225RMCF0603JT2K20CT-ND0,08000 €Direct
In-Stock: 4.702
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,05600 €0,56 €
250,04360 €1,09 €
500,03640 €1,82 €
1000,03080 €3,08 €
2500,02512 €6,28 €
5000,02188 €10,94 €
1.0000,01932 €19,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01467 €73,35 €
10.0000,01353 €135,30 €
15.0000,01298 €194,70 €
25.0000,01238 €309,50 €
35.0000,01204 €421,40 €
50.0000,01171 €585,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €