CM453232-8R2KL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 3.558
Unit Price: 0,25000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,84808 €
Datasheet

Similar


Würth Elektronik
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,86448 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,60012 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,56589 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,53366 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,53366 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,76884 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,81522 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,30191 €
Datasheet
8.2 µH Unshielded Drum Core, Wirewound Inductor 270 mA 1.4Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM453232-8R2KL

DigiKey Part Number
118-CM453232-8R2KLTR-ND - Tape & Reel (TR)
118-CM453232-8R2KLCT-ND - Cut Tape (CT)
118-CM453232-8R2KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM453232-8R2KL
Description
FIXED IND 8.2UH 270MA 1.4 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Drum Core, Wirewound Inductor 270 mA 1.4Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM453232-8R2KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.4Ohm Max
Q @ Freq
50 @ 7.96MHz
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20600 €2,06 €
1000,16880 €16,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,14724 €73,62 €
1.0000,13882 €138,82 €
1.5000,13413 €201,19 €
2.5000,12844 €321,10 €
3.5000,12483 €436,90 €
5.0000,12111 €605,55 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29250 €