
PM1812-8R2J-RC | |
|---|---|
DigiKey Part Number | 118-PM1812-8R2J-RCTR-ND - Tape & Reel (TR) 118-PM1812-8R2J-RCCT-ND - Cut Tape (CT) 118-PM1812-8R2J-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1812-8R2J-RC |
Description | FIXED IND 8.2UH 270MA 1.4 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Inductor 270 mA 1.4Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-8R2J-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15858 € | 79,29 € |
| 1.000 | 0,14951 € | 149,51 € |
| 1.500 | 0,14445 € | 216,67 € |
| 2.500 | 0,13833 € | 345,83 € |
| 3.500 | 0,13444 € | 470,54 € |
| 5.000 | 0,13044 € | 652,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,19240 € | 4,81 € |
| 50 | 0,18140 € | 9,07 € |
| 100 | 0,17100 € | 17,10 € |
| 250 | 0,15816 € | 39,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,20440 € | 5,11 € |
| 50 | 0,19280 € | 9,64 € |
| 100 | 0,18180 € | 18,18 € |
| 250 | 0,16820 € | 42,05 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

