Similar

CM322522-3R9KL | |
|---|---|
DigiKey Part Number | CM322522-3R9KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM322522-3R9KL |
Description | FIXED IND 3.9UH 175MA 1.3 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 175 mA 1.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-3R9KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10053 € | 1.005,30 € |
| Unit Price without VAT: | 0,10053 € |
|---|---|
| Unit Price with VAT: | 0,11762 € |


