


AISM-1210-3R9K-T | |
|---|---|
DigiKey Part Number | 535-AISM-1210-3R9K-TTR-ND - Tape & Reel (TR) 535-AISM-1210-3R9K-TCT-ND - Cut Tape (CT) 535-AISM-1210-3R9K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISM-1210-3R9K-T |
Description | FIXED IND 3.9UH 250MA 1.3 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Molded Inductor 250 mA 1.3Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISM-1210-3R9K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,18240 € | 18,24 € |
| 1.000 | 0,15006 € | 150,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14149 € | 282,98 € |
| 4.000 | 0,13342 € | 533,68 € |
| 6.000 | 0,12891 € | 773,46 € |
| 10.000 | 0,12346 € | 1.234,60 € |
| 14.000 | 0,12000 € | 1.680,00 € |
| 20.000 | 0,11644 € | 2.328,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

