Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2027-A-30-SMLF | |
|---|---|
DigiKey Part Number | 118-2027-A-30-SMLF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-A-30-SMLF |
Description | GDT AECQ SMD 300V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 10000A (10kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78472 € | 784,72 € |
| Unit Price without VAT: | 0,78472 € |
|---|---|
| Unit Price with VAT: | 0,91812 € |



