2027-30-SM-RPLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,46759 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,72457 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,72457 €
Datasheet
Gas Discharge Tube 300 V 10000A (10kA) ±15% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-30-SM-RPLF

DigiKey Part Number
2027-30-SM-RPLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2027-30-SM-RPLF
Description
GDT 300V 10KA 2 POLE SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 300 V 10000A (10kA) ±15% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2027-30-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
300 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,52557 €525,57 €
Unit Price without VAT:0,52557 €
Unit Price with VAT:0,61492 €