
1001-062 BK | |
|---|---|
DigiKey Part Number | 1001-062BK-ND |
Manufacturer | |
Manufacturer Product Number | 1001-062 BK |
Description | INSRT/EXTRCT PCB 1.94" .063" BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1001-062 BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | PCB Inserter Extractor | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,69800 € | 3,49 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,59440 € | 14,86 € |
| 50 | 0,55820 € | 27,91 € |
| 100 | 0,52570 € | 52,57 € |
| 300 | 0,48110 € | 144,33 € |
| 500 | 0,46292 € | 231,46 € |
| 1.000 | 0,44049 € | 440,49 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |






