
1001-062 AA | |
|---|---|
DigiKey Part Number | 1001-062AA-ND |
Manufacturer | |
Manufacturer Product Number | 1001-062 AA |
Description | INSERTER/EXTRACTOR 1.937" AQUA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1001-062 AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Inserter Extractor | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,70220 € | 70,22 € |
| Unit Price without VAT: | 0,70220 € |
|---|---|
| Unit Price with VAT: | 0,82157 € |






