Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWI12-24-E-P5 | |
|---|---|
DigiKey Part Number | 179-SWI12-24-E-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI12-24-E-P5 |
Description | AC/DC WALL MOUNT ADAPTER 24V 12W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI12-24-E-P5 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized Europe | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 2.83" L x 1.34" W x 2.38" H (72.0mm x 34.0mm x 60.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, EN, IEC |
Voltage - Output 24V | Standard Number 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 |
Current - Output (Max) 500mA | Weight 0.278 lb (126.1 g) |
Power (Watts) 12 W | Base Product Number |
No Load Power Consumption 75mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH15-24-EB-P5 | Bel Power Solutions | 0 | 179-SWH15-24-EB-P5-ND | 10,11738 € | Parametric Equivalent |
| SWH15-24-EW-P5 | Bel Power Solutions | 156 | 179-SWH15-24-EW-P5-ND | 13,37000 € | Parametric Equivalent |
| SWM12-24-EH-P5 | Bel Power Solutions | 0 | 179-SWM12-24-EH-P5-ND | 12,06754 € | Parametric Equivalent |
| SWM12-24-EV-P5 | Bel Power Solutions | 3 | 179-SWM12-24-EV-P5-ND | 14,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,02830 € | 6.014,15 € |
| Unit Price without VAT: | 12,02830 € |
|---|---|
| Unit Price with VAT: | 14,07311 € |





