
SWH15-24-EW-P5 | |
|---|---|
DigiKey Part Number | 179-SWH15-24-EW-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWH15-24-EW-P5 |
Description | AC/DC WALL MOUNT ADAPTER 24V 14W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24V 14 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWH15-24-EW-P5 Models |
Category | No Load Power Consumption 100mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial) |
Packaging Bulk | Efficiency 83.9% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Fixed Blade | Input Connector KSC 8305 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.44" L x 1.56" W x 1.79" H (62.1mm x 39.7mm x 45.4mm) |
Voltage - Output 24V | Approval Agency CE |
Current - Output (Max) 600mA | Standard Number 60335-1 |
Power (Watts) 14 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,37000 € | 13,37 € |
| 5 | 12,29200 € | 61,46 € |
| 10 | 11,85600 € | 118,56 € |
| 25 | 11,30360 € | 282,59 € |
| 50 | 10,90260 € | 545,13 € |
| 112 | 10,45411 € | 1.170,86 € |
| 336 | 9,87259 € | 3.317,19 € |
| 560 | 9,61332 € | 5.383,46 € |
| Unit Price without VAT: | 13,37000 € |
|---|---|
| Unit Price with VAT: | 15,64290 € |

