


TL50P5Q | |
|---|---|
DigiKey Part Number | 2170-TL50P5Q-ND |
Manufacturer | |
Manufacturer Product Number | TL50P5Q |
Description | COMPLETE UNIT MULT STEADY 5STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, White, Yellow LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | TL50P5Q Models |
Category | Light Color Blue, Green, Red, White, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Flashing, Rotating, Steady |
Series | Voltage - Supply 10 ~ 30VDC |
Packaging Box | Termination Style Connector |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Complete Unit | Operating Temperature -20°C ~ 50°C |
Number of Stacks 5 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,05000 € | 396,05 € |
| Unit Price without VAT: | 396,05000 € |
|---|---|
| Unit Price with VAT: | 463,37850 € |















