
BC-M12F8-24-5-SF | |
|---|---|
DigiKey Part Number | 2170-BC-M12F8-24-5-SF-ND |
Manufacturer | |
Manufacturer Product Number | BC-M12F8-24-5-SF |
Description | CIRC CBL 8POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | BC-M12F8-24-5-SF Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Banner Engineering Corporation | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,84000 € | 51,84 € |
| Unit Price without VAT: | 51,84000 € |
|---|---|
| Unit Price with VAT: | 60,65280 € |














