Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-EB1PL-12ED1Q8

DigiKey Part Number
2170-SSA-EB1PL-12ED1Q8-ND
Manufacturer
Manufacturer Product Number
SSA-EB1PL-12ED1Q8
Description
SW ESTOP PULL/TWIST RESET 2A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off, Off-On
Manufacturer
Banner Engineering Corporation
Current Rating (Amps)
2A (DC)
Series
Voltage Rating - DC
24 V
Packaging
Box
Panel Cutout Dimensions
Circular - 30.00mm Dia
Part Status
Active
Termination Style
Connector
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Reset Operation
Pull or Twist
Operating Temperature
-25°C ~ 55°C
Circuit
3PST-2NC/1NO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1218,42000 €218,42 €
Manufacturers Standard Package
Unit Price without VAT:218,42000 €
Unit Price with VAT:255,55140 €