
IVUC-E-415 | |
|---|---|
DigiKey Part Number | 2170-IVUC-E-415-ND |
Manufacturer | |
Manufacturer Product Number | IVUC-E-415 |
Description | CBL ASSY CIRC 4P F TO RJ45 15' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 15.00' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 15.00' (4.57m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,33000 € | 47,33 € |
| Unit Price without VAT: | 47,33000 € |
|---|---|
| Unit Price with VAT: | 55,37610 € |







