
IVU2PRBR25 | |
|---|---|
DigiKey Part Number | 2170-IVU2PRBR25-ND |
Manufacturer | |
Manufacturer Product Number | IVU2PRBR25 |
Description | IVU PLUS BCR GEN2 REMOTE SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
EDA/CAD Models | IVU2PRBR25 Models |
Category | Sensor Type CMOS |
Manufacturer Banner Engineering Corporation | Voltage - Supply 10 ~ 30VDC |
Series | Features Software Included |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Imaging Camera | Termination Style Cable with Connector |
Resolution 0.4MP, 752 x 480 (360,960 Pixels) | Operating Temperature 0°C ~ 40°C |
Light Source Integrated (Red) | Base Product Number |
Image Type Monochrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.847,69000 € | 1.847,69 € |
| Unit Price without VAT: | 1.847,69000 € |
|---|---|
| Unit Price with VAT: | 2.161,79730 € |








