TS3312ITD1022 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4.081
Unit Price: 6,20000 €
Datasheet
Boost Switching Regulator IC Positive Programmable 2.1V 1 Output 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3312ITD1022

DigiKey Part Number
336-3613-ND
Manufacturer
Manufacturer Product Number
TS3312ITD1022
Description
IC REG BOOST PROG 10TDFN
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Programmable 2.1V 1 Output 10-WFDFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
-
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-TDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes