Charge Pump Switching Regulator IC Positive Programmable 4.5V, 5V 1 Output 500mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Positive Programmable 4.5V, 5V 1 Output 500mA 10-WFDFN Exposed Pad
Introducing Power by Linear

LTC3203EDD-1#TRPBF

DigiKey Part Number
505-LTC3203EDD-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3203EDD-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC3203EDD-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3203EDD-1#TRPBF
Description
IC REG CHG PUMP PROG 500MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Programmable 4.5V, 5V 1 Output 500mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3203EDD-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
900kHz, 1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.081
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,20000 €6,20 €
104,78300 €47,83 €
254,42920 €110,73 €
1004,04230 €404,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,55378 €8.884,45 €
Manufacturers Standard Package
Unit Price without VAT:6,20000 €
Unit Price with VAT:7,25400 €