
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 € | 104,99 € |
| 50 | 99,74360 € | 4.987,18 € |
| 150 | 94,49387 € | 14.174,08 € |
| 1.000 | 89,24422 € | 89.244,22 € |
| Unit Price without VAT: | 104,99000 € |
|---|---|
| Unit Price with VAT: | 122,83830 € |




