
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP+ |
Data Rate 40Gbps |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,04000 € | 79,04 € |
| 150 | 75,13113 € | 11.269,67 € |
| 500 | 71,13664 € | 35.568,32 € |
| 1.000 | 67,22709 € | 67.227,09 € |
| Unit Price without VAT: | 79,04000 € |
|---|---|
| Unit Price with VAT: | 92,47680 € |

