Cable Assembly 16.4' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-340301-050-S

DigiKey Part Number
AE11261-ND
Manufacturer
Manufacturer Product Number
AK-340301-050-S
Description
CBL DISPLYPT M TO DVI-D M 5M SHD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
DVI-D Male
Length
16.4' (5.00m)
1st Connector Mounting Type
Free Hanging (In-Line), Latches
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Black
Shielding
Double Shielded
Usage
Digital Visual Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,78000 €44,78 €
1038,06500 €380,65 €
2535,68280 €892,07 €
5033,98080 €1.699,04 €
10032,36080 €3.236,08 €
25030,33768 €7.584,42 €
Manufacturers Standard Package
Unit Price without VAT:44,78000 €
Unit Price with VAT:52,39260 €
Alternate Length
CBL DISPLYPT M TO DVI-D M 1M SHD
In-Stock: 0
Unit Price: 17,40792 €
CBL DISPLYPT M TO DVI-D M 2M SHD
In-Stock: 0
Unit Price: 27,52000 €
CBL DISPLYPT M TO DVI-D M 3M SHD
In-Stock: 6
Unit Price: 32,28000 €