
AK-340301-030-S | |
|---|---|
DigiKey Part Number | AE11260-ND |
Manufacturer | |
Manufacturer Product Number | AK-340301-030-S |
Description | CBL DISPLYPT M TO DVI-D M 3M SHD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.8' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DVI-D Male | |
Length | 9.8' (3.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | Digital Visual Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,28000 € | 32,28 € |
| 10 | 27,43400 € | 274,34 € |
| 25 | 25,71640 € | 642,91 € |
| 50 | 24,48960 € | 1.224,48 € |
| 100 | 23,32170 € | 2.332,17 € |
| 250 | 21,86336 € | 5.465,84 € |
| Unit Price without VAT: | 32,28000 € |
|---|---|
| Unit Price with VAT: | 37,76760 € |




