A-TB500-OP09 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,49041 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 0,85660 €

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,36025 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,42818 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,50991 €
Datasheet
Image for A-TB500-OP09 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB500-OP09

DigiKey Part Number
A-TB500-OP09-ND
Manufacturer
Manufacturer Product Number
A-TB500-OP09
Description
TERM BLOCK HDR 9POS 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Assmann WSW Components
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Header, Male Pins, Unshrouded
Material Flammability Rating
UL94 V-0
Number of Positions
9
Contact Material
Brass
Positions Per Level
9
Housing Material
Thermoplastic
Number of Levels
1
Contact Tail Length
0.138" (3.50mm)
Pitch
0.197" (5.00mm)
Insulation Height
0.079" (2.00mm)
Header Orientation
Vertical
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
282832-9TE Connectivity AMP Connectors0282832-9-ND0,49041 €Similar
ESZH09160Amphenol PCD Shenzhen0ESZH09160-ND0,85660 €Similar
OSTOP090000On Shore Technology Inc.0OSTOP090000-ND0,36025 €Similar
OSTOP090100On Shore Technology Inc.0OSTOP090100-ND0,42818 €Similar
OSTOP090200On Shore Technology Inc.0OSTOP090200-ND0,50991 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,25392 €507,84 €
Unit Price without VAT:0,25392 €
Unit Price with VAT:0,29709 €