ESZH09160 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,25392 €
Datasheet
Image for ESZH09160 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESZH09160

DigiKey Part Number
ESZH09160-ND
Manufacturer
Manufacturer Product Number
ESZH09160
Description
TERM BLOCK HDR 9POS 5MM
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol PCD Shenzhen
Current - UL
12 A
Series
Voltage - UL
300 V
Packaging
Tray
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Type
Header, Male Pins, Unshrouded
Contact Mating Finish
Tin
Number of Positions
9
Contact Material
Copper Alloy
Positions Per Level
9
Housing Material
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Contact Tail Length
0.138" (3.50mm)
Pitch
0.197" (5.00mm)
Insulation Height
0.079" (2.00mm)
Header Orientation
Vertical
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1933257Phoenix Contact0277-1652-ND0,71000 €Similar
A-TB500-OP09Assmann WSW Components0A-TB500-OP09-ND0,25392 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1000,85660 €85,66 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,85660 €
Unit Price with VAT:1,00222 €