D42.31280S.001 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1.129,48000 €

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 266,26000 €

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 737,82000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 126,52000 €
Datasheet
Memory Module DDR5 SDRAM 16GB 262-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D42.31280S.001

DigiKey Part Number
1582-D42.31280S.001-ND
Manufacturer
Manufacturer Product Number
D42.31280S.001
Description
MODULE DDR5 SDRAM 16GB 262SODIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 16GB 262-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR5 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
4800
Package / Case
262-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.415,86000 €1.415,86 €
Manufacturers Standard Package
Unit Price without VAT:1.415,86000 €
Unit Price with VAT:1.656,55620 €