SQR-SD5I16G4K8SEBB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 266,26000 €

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 737,82000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 126,52000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1.129,48000 €

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1.415,86000 €
Image for SQR-SD5I16G4K8SEBB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD5I16G4K8SEBB

DigiKey Part Number
2084-SQR-SD5I16G4K8SEBB-ND
Manufacturer
Manufacturer Product Number
SQR-SD5I16G4K8SEBB
Description
MODULE DDR5 SDRAM 16GB 262SODIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 16GB 262-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Type
DDR5 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
4800
Package / Case
262-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes