
704006100 | |
|---|---|
DigiKey Part Number | 5783-704006100-ND |
Manufacturer | |
Manufacturer Product Number | 704006100 |
Description | M.2 card Septentrio MOSAIC-X5 |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, NAVIC MMCX Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANavS GmbH | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, NAVIC | |
Applications | GNSS Receiver | |
Data Interface | UART, USB | |
Memory Size | - | |
Antenna Connector | MMCX | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | User Defined | |
Package / Case | PCB Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,42000 € | 770,42 € |
| 50 | 753,14640 € | 37.657,32 € |
| Unit Price without VAT: | 770,42000 € |
|---|---|
| Unit Price with VAT: | 901,39140 € |





