- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, NAVIC MMCX Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704006200

DigiKey Part Number
5783-704006200-ND
Manufacturer
Manufacturer Product Number
704006200
Description
M.2 mosaic H GNSS card
Customer Reference
Detailed Description
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, NAVIC MMCX Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANavS GmbH
Series
-
Packaging
Retail Package
Part Status
Active
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, NAVIC
Applications
GNSS Receiver
Current - Receiving
-
Data Interface
UART, USB
Antenna Connector
MMCX
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
User Defined
Package / Case
PCB Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ANavS GmbH
FREE SHIPPING on orders of 86,06 € or more for products shipped by ANavS GmbH
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:200
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1991,41000 €991,41 €
50965,59320 €48.279,66 €
100956,98720 €95.698,72 €
Unit Price without VAT:991,41000 €
Unit Price with VAT:1.159,94970 €