Direct


SSM2166SZ-REEL | |
|---|---|
DigiKey Part Number | SSM2166SZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM2166SZ-REEL |
Description | IC AMP CLASS AB MONO 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SSM2166SZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Microphone | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,09405 € | 12.735,12 € |
| Unit Price without VAT: | 5,09405 € |
|---|---|
| Unit Price with VAT: | 5,96004 € |


