Amplifier IC 1-Channel (Mono) Class AB 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class AB 14-SOIC

SSM2166SZ-REEL7

DigiKey Part Number
SSM2166SZ-REEL7TR-ND - Tape & Reel (TR)
SSM2166SZ-REEL7CT-ND - Cut Tape (CT)
SSM2166SZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM2166SZ-REEL7
Description
IC AMP CLASS AB MONO 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SSM2166SZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
4.5V ~ 5.5V
Features
Microphone
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.753
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,64000 €8,64 €
106,74200 €67,42 €
256,26760 €156,69 €
1005,83310 €583,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,22425 €5.224,25 €
Manufacturers Standard Package
Unit Price without VAT:8,64000 €
Unit Price with VAT:10,10880 €