


LTM2895HY#PBF | |
|---|---|
DigiKey Part Number | LTM2895HY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2895HY#PBF |
Description | DGTL ISOLTR 6KV 9CH SPI 36-BGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 6000Vrms 9 Channel 100Mbps 50kV/µs CMTI 36-BGA |
Datasheet | Datasheet |
EDA/CAD Models | LTM2895HY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 9 | |
Inputs - Side 1/Side 2 | 8/4 | |
Channel Type | Bidirectional, Unidirectional | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-BGA (15x6.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,58000 € | 25,58 € |
| 10 | 20,66600 € | 206,66 € |
| 25 | 19,44040 € | 486,01 € |
| 160 | 17,74313 € | 2.838,90 € |
| 320 | 17,30441 € | 5.537,41 € |
| Unit Price without VAT: | 25,58000 € |
|---|---|
| Unit Price with VAT: | 29,92860 € |


