


DC2589A | |
|---|---|
DigiKey Part Number | DC2589A-ND |
Manufacturer | |
Manufacturer Product Number | DC2589A |
Description | EVAL BOARD FOR LTM2895 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM2895 - * Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | * | |
Embedded | No | |
Utilized IC / Part | LTM2895 | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,16000 € | 161,16 € |
| Unit Price without VAT: | 161,16000 € |
|---|---|
| Unit Price with VAT: | 188,55720 € |


