Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC4075EDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC4075EDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4075EDD#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4075EDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Voltage | |
Charge Current - Max | 950mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 8V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,11035 € | 7.775,88 € |
| Unit Price without VAT: | 3,11035 € |
|---|---|
| Unit Price with VAT: | 3,63911 € |



