Parametric Equivalent
Parametric Equivalent

LTC4075EDD#TR | |
|---|---|
DigiKey Part Number | LTC4075EDD#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4075EDD#TR |
Description | IC CHARG BATT LI-ON USB 10DFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4075EDD#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Voltage | |
Charge Current - Max | 950mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 8V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |



