Direct

LTC1325CSW | |
|---|---|
DigiKey Part Number | LTC1325CSW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1325CSW |
Description | IC BATTERY MANAGMNT SYSTEM18SOIC |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1325CSW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 3.072V | |
Voltage - Supply (Max) | 16V | |
Interface | Serial | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SO | |
Base Product Number |


