
LTC1325CSW#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1325CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1325CSW#PBF |
Description | IC BATT CHG MULTI-CHEM 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1325CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 3.072V | |
Voltage - Supply (Max) | 16V | |
Interface | Serial | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,23000 € | 22,23 € |
| 10 | 17,88300 € | 178,83 € |
| 40 | 16,34075 € | 653,63 € |
| 120 | 15,48058 € | 1.857,67 € |
| 280 | 14,97661 € | 4.193,45 € |
| 520 | 14,67725 € | 7.632,17 € |
| Unit Price without VAT: | 22,23000 € |
|---|---|
| Unit Price with VAT: | 26,00910 € |

