Direct
Similar
Similar




LT1963AET-1.8 | |
|---|---|
DigiKey Part Number | LT1963AET-1.8-ND |
Manufacturer | |
Manufacturer Product Number | LT1963AET-1.8 |
Description | IC REG LINEAR 1.5A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 1.5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AET-1.8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Regulators | 1 | |
Current - Output | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |








