



LT1963AET-1.8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1963AET-1.8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1963AET-1.8#PBF |
Description | IC REG LINEAR 1.8V 1.5A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AET-1.8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 120 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,78000 € | 6,78 € |
| 10 | 5,24800 € | 52,48 € |
| 50 | 4,63380 € | 231,69 € |
| 100 | 4,44360 € | 444,36 € |
| 250 | 4,24280 € | 1.060,70 € |
| 500 | 4,12176 € | 2.060,88 € |
| 1.000 | 4,02215 € | 4.022,15 € |
| Unit Price without VAT: | 6,78000 € |
|---|---|
| Unit Price with VAT: | 7,93260 € |





