LT1715IMS#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.868
Unit Price: 11,56000 €
Datasheet
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1715IMS#TR

DigiKey Part Number
LT1715IMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1715IMS#TR
Description
IC COMPARATOR 2 GEN PUR 10MSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1715IMS#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 12V
Voltage - Input Offset (Max)
2.5mV @ ±5V
Current - Input Bias (Max)
6µA @ ±5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
9ns
Hysteresis
6mV
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types